Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2001EDGNR

DigiKey Part Number
296-TPS2001EDGNRTR-ND - Tape & Reel (TR)
296-TPS2001EDGNRCT-ND - Cut Tape (CT)
296-TPS2001EDGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2001EDGNR
Description
2-A LOADING, 2.7-V TO 5.5-V, 70-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Output Discharge
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2000EDGNRTexas Instruments2.487296-TPS2000EDGNRCT-ND0,57000 €Parametric Equivalent
In-Stock: 1.545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42300 €4,23 €
250,37920 €9,48 €
1000,33180 €33,18 €
2500,30900 €77,25 €
5000,29528 €147,64 €
1.0000,28398 €283,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26413 €660,32 €
5.0000,25715 €1.285,75 €
7.5000,25365 €1.902,38 €
12.5000,24978 €3.122,25 €
17.5000,24752 €4.331,60 €
25.0000,24534 €6.133,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €