
TPS2001EDGKR | |
|---|---|
DigiKey Part Number | 296-TPS2001EDGKRTR-ND - Tape & Reel (TR) 296-TPS2001EDGKRCT-ND - Cut Tape (CT) 296-TPS2001EDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001EDGKR |
Description | 2-A LOADING, 2.7-V TO 5.5-V, 70- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-VSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2000EDGKR | Texas Instruments | 2.148 | 296-TPS2000EDGKRCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16952 € | 42,38 € |
| 500 | 0,16124 € | 80,62 € |
| 1.000 | 0,15444 € | 154,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14726 € | 368,15 € |
| 5.000 | 0,14293 € | 714,65 € |
| 7.500 | 0,14077 € | 1.055,78 € |
| 12.500 | 0,13836 € | 1.729,50 € |
| 17.500 | 0,13696 € | 2.396,80 € |
| 25.000 | 0,13561 € | 3.390,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

