
TPS2001EDGKR | |
|---|---|
DigiKey Part Number | 296-TPS2001EDGKRTR-ND - Tape & Reel (TR) 296-TPS2001EDGKRCT-ND - Cut Tape (CT) 296-TPS2001EDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001EDGKR |
Description | 2-A LOADING, 2.7-V TO 5.5-V, 70- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21440 € | 5,36 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,17164 € | 42,91 € |
| 500 | 0,16328 € | 81,64 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14912 € | 372,80 € |
| 5.000 | 0,14473 € | 723,65 € |
| 7.500 | 0,14254 € | 1.069,05 € |
| 12.500 | 0,14011 € | 1.751,38 € |
| 17.500 | 0,13869 € | 2.427,08 € |
| 25.000 | 0,13732 € | 3.433,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

