Power Switch/Driver 1:1 N-Channel 2A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2001DDBVT

DigiKey Part Number
296-47602-2-ND - Tape & Reel (TR)
296-47602-1-ND - Cut Tape (CT)
296-47602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2001DDBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2001DDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,65700 €6,57 €
250,59360 €14,84 €
1000,52340 €52,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,41648 €104,12 €
5000,39934 €199,67 €
7500,39077 €293,08 €
1.2500,38542 €481,77 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €