Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TPS2001CDGKR | |
|---|---|
DigiKey Part Number | 296-29959-2-ND - Tape & Reel (TR) 296-29959-1-ND - Cut Tape (CT) 296-29959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001CDGKR |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001CDGKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-VSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2001CDGK | Texas Instruments | 30 | TPS2001CDGK-ND | 0,99000 € | Parametric Equivalent |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4.621 | BD82028FVJ-GE2CT-ND | 0,74000 € | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2.250 | BD82030FVJ-GE2CT-ND | 0,53000 € | Similar |
| BD82031FVJ-GE2 | Rohm Semiconductor | 0 | BD82031FVJ-GE2CT-ND | 0,36124 € | Similar |
| BD82032FVJ-GE2 | Rohm Semiconductor | 2.472 | BD82032FVJ-GE2CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42407 € | 1.060,17 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



