MFR Recommended

TPL9202PWPG4 | |
|---|---|
DigiKey Part Number | TPL9202PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPL9202PWPG4 |
Description | IC RELAY DRIVER 8CHAN 20HTSSOP |
Customer Reference | |
Detailed Description | Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL9202PWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Relay/Load Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,80321 € | 337,35 € |
| Unit Price without VAT: | 0,80321 € |
|---|---|
| Unit Price with VAT: | 0,95582 € |


