
TPL9202PWP | |
|---|---|
DigiKey Part Number | 296-34577-5-ND |
Manufacturer | |
Manufacturer Product Number | TPL9202PWP |
Description | IC RELAY DRIVER 8CHAN 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL9202PWP Models |
Category | Output Type Logic |
Manufacturer Texas Instruments | Current - Supply 5 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Type Relay/Load Driver | Supplier Device Package 20-HTSSOP |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25800 € | 12,58 € |
| 70 | 1,04929 € | 73,45 € |
| 140 | 0,99857 € | 139,80 € |
| 280 | 0,95682 € | 267,91 € |
| 560 | 0,92239 € | 516,54 € |
| 1.050 | 0,89650 € | 941,32 € |
| 2.520 | 0,86727 € | 2.185,52 € |
| 5.040 | 0,84872 € | 4.277,55 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



