Similar
Similar

TPIC9201N | |
|---|---|
DigiKey Part Number | 296-19606-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC9201N |
Description | IC PWR DRIVER N-CHAN 1:8 20DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 150mA 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC9201N Models |
Category | Voltage - Load 7V ~ 18V |
Mfr | Voltage - Supply (Vcc/Vdd) 0V ~ 5.25V |
Packaging Tube | Current - Output (Max) 150mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:8 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package 20-PDIP |
Output Type N-Channel | Package / Case |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC9201PWPR | Texas Instruments | 15.500 | 296-21144-1-ND | 1,20000 € | Similar |
| MIC59P60YN | Microchip Technology | 340 | 576-1313-ND | 7,80000 € | Similar |



