


MIC59P60YN | |
|---|---|
DigiKey Part Number | 576-1313-ND |
Manufacturer | |
Manufacturer Product Number | MIC59P60YN |
Description | IC PWR DRIVER BIPOLAR 1:8 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P60YN Models |
Category | Voltage - Load 5V ~ 12V |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Through Hole |
Ratio - Input:Output 1:8 | Supplier Device Package 20-DIP |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 25 | 6,52800 € | 163,20 € |
| 100 | 5,94550 € | 594,55 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

