MFR Recommended

TPIC6C595PWRG4 | |
|---|---|
DigiKey Part Number | TPIC6C595PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6C595PWRG4 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49036 € | 980,72 € |
| 4.000 | 0,47808 € | 1.912,32 € |
| 6.000 | 0,47193 € | 2.831,58 € |
| 10.000 | 0,46512 € | 4.651,20 € |
| 14.000 | 0,46113 € | 6.455,82 € |
| Unit Price without VAT: | 0,49036 € |
|---|---|
| Unit Price with VAT: | 0,58353 € |


