
TPIC6C595DR | |
|---|---|
DigiKey Part Number | 296-26901-2-ND - Tape & Reel (TR) 296-26901-1-ND - Cut Tape (CT) 296-26901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C595DR |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595DR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6C595D | Texas Instruments | 1.719 | 296-2019-5-ND | 1,29000 € | Parametric Equivalent |
| TPIC6C596D | Rochester Electronics, LLC | 21.324 | 2156-TPIC6C596D-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,65560 € | 65,56 € |
| 250 | 0,61532 € | 153,83 € |
| 500 | 0,59946 € | 299,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54988 € | 1.374,70 € |
| 5.000 | 0,53715 € | 2.685,75 € |
| 7.500 | 0,53077 € | 3.980,77 € |
| 12.500 | 0,52371 € | 6.546,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |




