
TPIC6C595D | |
|---|---|
DigiKey Part Number | 296-2019-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C595D |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12200 € | 11,22 € |
| 40 | 0,97825 € | 39,13 € |
| 120 | 0,89792 € | 107,75 € |
| 280 | 0,85071 € | 238,20 € |
| 520 | 0,82265 € | 427,78 € |
| 1.000 | 0,79790 € | 797,90 € |
| 2.520 | 0,76981 € | 1.939,92 € |
| 5.000 | 0,75323 € | 3.766,15 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

