
TPIC6B595DWR | |
|---|---|
DigiKey Part Number | 296-1351-2-ND - Tape & Reel (TR) 296-1351-1-ND - Cut Tape (CT) 296-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6B595DWR |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B595DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83680 € | 20,92 € |
| 100 | 0,74260 € | 74,26 € |
| 250 | 0,69776 € | 174,44 € |
| 500 | 0,68338 € | 341,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63010 € | 1.260,20 € |
| 4.000 | 0,61501 € | 2.460,04 € |
| 6.000 | 0,60746 € | 3.644,76 € |
| 10.000 | 0,59908 € | 5.990,80 € |
| 14.000 | 0,59419 € | 8.318,66 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











