
DMP3130LQ-7 | |
|---|---|
DigiKey Part Number | DMP3130LQ-7DITR-ND - Tape & Reel (TR) DMP3130LQ-7DICT-ND - Cut Tape (CT) DMP3130LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3130LQ-7 |
Description | MOSFET P-CH 30V 3.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3130LQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 77mOhm @ 4.2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN360P | onsemi | 38.481 | FDN360PCT-ND | 0,59000 € | Similar |
| PJA3405-AU_R1_000A1 | Panjit International Inc. | 56.967 | 3757-PJA3405-AU_R1_000A1CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21570 € | 21,57 € |
| 500 | 0,16294 € | 81,47 € |
| 1.000 | 0,14591 € | 145,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12425 € | 372,75 € |
| 6.000 | 0,11333 € | 679,98 € |
| 9.000 | 0,10776 € | 969,84 € |
| 15.000 | 0,10151 € | 1.522,65 € |
| 21.000 | 0,09781 € | 2.054,01 € |
| 30.000 | 0,09421 € | 2.826,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











