MFR Recommended

TPIC6A595DWRG4 | |
|---|---|
DigiKey Part Number | TPIC6A595DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6A595DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A595DWRG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 24-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6A595DWR | Texas Instruments | 2.497 | 296-50037-1-ND | 2,87000 € | MFR Recommended |



