
TPIC6A595DWR | |
---|---|
DigiKey Part Number | 296-50037-2-ND - Tape & Reel (TR) 296-50037-1-ND - Cut Tape (CT) 296-50037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6A595DWR |
Description | IC SR OPEN DRAIN 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A595DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,90000 € | 2,90 € |
10 | 2,17900 € | 21,79 € |
25 | 1,99880 € | 49,97 € |
100 | 1,80040 € | 180,04 € |
250 | 1,73636 € | 434,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,56372 € | 3.127,44 € |
4.000 | 1,53197 € | 6.127,88 € |
Unit Price without VAT: | 2,90000 € |
---|---|
Unit Price with VAT: | 3,45100 € |