
TPD4S010DQAR | |
|---|---|
DigiKey Part Number | 296-24177-2-ND - Tape & Reel (TR) 296-24177-1-ND - Cut Tape (CT) 296-24177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S010DQAR |
Description | TVS DIODE 5.5VWM 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S010DQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 100 | 0,46470 € | 46,47 € |
| 500 | 0,36318 € | 181,59 € |
| 1.000 | 0,35026 € | 350,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34912 € | 1.047,36 € |
| 6.000 | 0,32410 € | 1.944,60 € |
| 9.000 | 0,31135 € | 2.802,15 € |
| 15.000 | 0,29704 € | 4.455,60 € |
| 21.000 | 0,28856 € | 6.059,76 € |
| 30.000 | 0,28615 € | 8.584,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











