
TPD4E002DRLR | |
|---|---|
DigiKey Part Number | 296-21694-2-ND - Tape & Reel (TR) 296-21694-1-ND - Cut Tape (CT) 296-21694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E002DRLR |
Description | TVS DIODE 3VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E002DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,17404 € | 87,02 € |
| 1.000 | 0,15616 € | 156,16 € |
| 2.000 | 0,14111 € | 282,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12307 € | 492,28 € |
| 8.000 | 0,11102 € | 888,16 € |
| 12.000 | 0,10671 € | 1.280,52 € |
| 20.000 | 0,10624 € | 2.124,80 € |
| 28.000 | 0,10241 € | 2.867,48 € |
| 40.000 | 0,10036 € | 4.014,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











