
DMN3730U-7 | |
|---|---|
DigiKey Part Number | DMN3730U-7DITR-ND - Tape & Reel (TR) DMN3730U-7DICT-ND - Cut Tape (CT) DMN3730U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3730U-7 |
Description | MOSFET N-CH 30V 750MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 750mA (Ta) 450mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 64.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,15344 € | 76,72 € |
| 1.000 | 0,13739 € | 137,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11348 € | 340,44 € |
| 6.000 | 0,10351 € | 621,06 € |
| 9.000 | 0,09843 € | 885,87 € |
| 15.000 | 0,09272 € | 1.390,80 € |
| 21.000 | 0,08933 € | 1.875,93 € |
| 30.000 | 0,08604 € | 2.581,20 € |
| 75.000 | 0,08435 € | 6.326,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











