
TPD4E001DPKR | |
|---|---|
DigiKey Part Number | 296-30280-2-ND - Tape & Reel (TR) 296-30280-1-ND - Cut Tape (CT) 296-30280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DPKR |
Description | TVS DIODE 5.5VWM 6USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DPKR Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29750 € | 29,75 € |
| 500 | 0,22724 € | 113,62 € |
| 1.000 | 0,20461 € | 204,61 € |
| 2.000 | 0,18556 € | 371,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16492 € | 824,60 € |
| 10.000 | 0,15216 € | 1.521,60 € |
| 15.000 | 0,14567 € | 2.185,05 € |
| 25.000 | 0,13837 € | 3.459,25 € |
| 35.000 | 0,13404 € | 4.691,40 € |
| 50.000 | 0,12984 € | 6.492,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |








