Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17632AME+T

DigiKey Part Number
175-MAXM17632AME+TTR-ND - Tape & Reel (TR)
175-MAXM17632AME+TCT-ND - Cut Tape (CT)
175-MAXM17632AME+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17632AME+T
Description
DC DC CONVERTER 0.9-12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17632AME+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
16-eMGA (3x3)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,76000 €5,76 €
55,55000 €27,75 €
105,46100 €54,61 €
255,34400 €133,60 €
505,25720 €262,86 €
1005,17180 €517,18 €
2505,06092 €1.265,23 €
5004,99162 €2.495,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,79180 €11.979,50 €
Manufacturers Standard Package
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €