Mixed Technology TVS Device 1 Circuit Surface Mount 10-SON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2S701QDSKRQ1

DigiKey Part Number
296-51855-2-ND - Tape & Reel (TR)
296-51855-1-ND - Cut Tape (CT)
296-51855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2S701QDSKRQ1
Description
TVS DEVICE MIXED 10-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 10-SON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPD2S701QDSKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60026 €1.800,78 €
6.0000,58844 €3.530,64 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €