
HVDA1040AQDSJRQ1 | |
|---|---|
DigiKey Part Number | 296-HVDA1040AQDSJRQ1TR-ND - Tape & Reel (TR) 296-HVDA1040AQDSJRQ1CT-ND - Cut Tape (CT) 296-HVDA1040AQDSJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA1040AQDSJRQ1 |
Description | IC TRANSCEIVER HALF 1/1 12VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 12-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | HVDA1040AQDSJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99376 € | 2.981,28 € |
| 6.000 | 0,97403 € | 5.844,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,31040 € | 32,76 € |
| 100 | 1,17220 € | 117,22 € |
| 250 | 1,10636 € | 276,59 € |
| 500 | 1,06670 € | 533,35 € |
| 1.000 | 1,03407 € | 1.034,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34920 € | 33,73 € |
| 100 | 1,20730 € | 120,73 € |
| 250 | 1,13956 € | 284,89 € |
| 500 | 1,10660 € | 553,30 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |






