Similar

TPD1E01B04DPLR | |
|---|---|
DigiKey Part Number | 296-47363-2-ND - Tape & Reel (TR) 296-47363-1-ND - Cut Tape (CT) 296-47363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPLR |
Description | TVS DIODE 3.6VWM 15VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 27W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06500 € | 65,00 € |
| 2.000 | 0,05788 € | 115,76 € |
| 5.000 | 0,05015 € | 250,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04635 € | 695,25 € |
| 30.000 | 0,04242 € | 1.272,60 € |
| 45.000 | 0,04042 € | 1.818,90 € |
| 75.000 | 0,03817 € | 2.862,75 € |
| 105.000 | 0,03683 € | 3.867,15 € |
| 150.000 | 0,03554 € | 5.331,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










