
DMN31D5UFZ-7B | |
|---|---|
DigiKey Part Number | DMN31D5UFZ-7BDITR-ND - Tape & Reel (TR) DMN31D5UFZ-7BDICT-ND - Cut Tape (CT) DMN31D5UFZ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D5UFZ-7B |
Description | MOSFET N-CH 30V 220MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 220mA (Ta) 393mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 393mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,11614 € | 116,14 € |
| 2.000 | 0,10441 € | 208,82 € |
| 5.000 | 0,09168 € | 458,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08130 € | 813,00 € |
| 20.000 | 0,07488 € | 1.497,60 € |
| 30.000 | 0,07161 € | 2.148,30 € |
| 50.000 | 0,06802 € | 3.401,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


