
DMN31D4UFZ-7B | |
|---|---|
DigiKey Part Number | 31-DMN31D4UFZ-7BTR-ND - Tape & Reel (TR) 31-DMN31D4UFZ-7BCT-ND - Cut Tape (CT) 31-DMN31D4UFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D4UFZ-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0606 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 310mA (Ta) 300mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04894 € | 24,47 € |
| 1.000 | 0,04306 € | 43,06 € |
| 2.000 | 0,03810 € | 76,20 € |
| 5.000 | 0,03271 € | 163,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02849 € | 284,90 € |
| 20.000 | 0,02576 € | 515,20 € |
| 30.000 | 0,02436 € | 730,80 € |
| 50.000 | 0,02280 € | 1.140,00 € |
| 70.000 | 0,02187 € | 1.530,90 € |
| 100.000 | 0,02097 € | 2.097,00 € |
| 250.000 | 0,01899 € | 4.747,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









