Direct

TPD12S015YFFRB | |
|---|---|
DigiKey Part Number | 296-27865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD12S015YFFRB |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015YFFRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | HDMI | |
Voltage - Supply | 1.1V ~ 3.6V, 2.3V ~ 5.5V | |
Package / Case | 28-UFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |


