
TPD12S015YFFR | |
|---|---|
DigiKey Part Number | 296-25801-2-ND - Tape & Reel (TR) 296-25801-1-ND - Cut Tape (CT) 296-25801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S015YFFR |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA (2.79x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015YFFR Models |
Category | Voltage - Supply 1.1V ~ 3.6V, 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 28-UFBGA, DSBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-DSBGA (2.79x1.59) |
Part Status Active | Mounting Type Surface Mount |
Applications PDA's, Portable Audio/Video, Smartphones | Base Product Number |
Interface HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07680 € | 26,92 € |
| 100 | 0,95950 € | 95,95 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,86990 € | 434,95 € |
| 1.000 | 0,86863 € | 868,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80797 € | 2.423,91 € |
| 6.000 | 0,79123 € | 4.747,38 € |
| 9.000 | 0,78284 € | 7.045,56 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

