MFR Recommended
Similar
Similar
Similar

TPA741DGNRG4 | |
|---|---|
DigiKey Part Number | TPA741DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA741DGNRG4 |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA741DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70925 € | 1.773,13 € |
| 5.000 | 0,69353 € | 3.467,65 € |
| 7.500 | 0,68566 € | 5.142,45 € |
| 12.500 | 0,67695 € | 8.461,88 € |
| Unit Price without VAT: | 0,70925 € |
|---|---|
| Unit Price with VAT: | 0,84401 € |




