
TPA741DGNR | |
|---|---|
DigiKey Part Number | 296-7028-2-ND - Tape & Reel (TR) 296-7028-1-ND - Cut Tape (CT) 296-7028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA741DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA741DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,19520 € | 29,88 € |
| 100 | 1,06710 € | 106,71 € |
| 250 | 1,00592 € | 251,48 € |
| 500 | 0,97126 € | 485,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90670 € | 2.266,75 € |
| 5.000 | 0,88740 € | 4.437,00 € |
| 7.500 | 0,87773 € | 6.582,98 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

