
TPA6021A4N | |
|---|---|
DigiKey Part Number | 296-18249-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6021A4N |
Description | IC AMP CLASS AB STEREO 2W 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6021A4N Models |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-PDIP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 20-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 2W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


