



TPA6021A4EVM | |
|---|---|
DigiKey Part Number | 296-21142-ND |
Manufacturer | |
Manufacturer Product Number | TPA6021A4EVM |
Description | EVAL BOARD FOR TPA6021A4 |
Customer Reference | |
Detailed Description | TPA6021A4 - 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 2 @ 4Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Utilized IC / Part | TPA6021A4 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |


