TPA3200D1DCPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13
Unit Price: 6,95000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3200D1DCPR

DigiKey Part Number
TPA3200D1DCPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA3200D1DCPR
Description
IC AMP CLASS D MONO 20W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3200D1DCPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 8Ohm
Voltage - Supply
8V ~ 18V
Features
I2S, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC