
TAS5707PHPR | |
|---|---|
DigiKey Part Number | 296-23921-2-ND - Tape & Reel (TR) 296-23921-1-ND - Cut Tape (CT) 296-23921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5707PHPR |
Description | IC AMP CLSS D STER 20.6W 48HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5707PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20.6W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 24V | |
Features | Depop, Digital Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,37700 € | 53,77 € |
| 25 | 4,98560 € | 124,64 € |
| 100 | 4,55550 € | 455,55 € |
| 250 | 4,35052 € | 1.087,63 € |
| 500 | 4,22694 € | 2.113,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,12526 € | 4.125,26 € |
| 2.000 | 4,04155 € | 8.083,10 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

