
TPA3100D2PHPRG4 | |
---|---|
DigiKey Part Number | TPA3100D2PHPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3100D2PHPRG4 |
Description | IC AMP CLSS D STER 21.8W 48HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2PHPRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,65989 € | 3.659,89 € |
2.000 | 3,58405 € | 7.168,10 € |
Unit Price without VAT: | 3,65989 € |
---|---|
Unit Price with VAT: | 4,35527 € |