
TPA3100D2PHPR | |
|---|---|
DigiKey Part Number | 296-19603-2-ND - Tape & Reel (TR) 296-19603-1-ND - Cut Tape (CT) 296-19603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3100D2PHPR |
Description | IC AMP CLSS D STER 21.8W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,55800 € | 65,58 € |
| 25 | 6,09440 € | 152,36 € |
| 100 | 5,58510 € | 558,51 € |
| 250 | 5,34228 € | 1.335,57 € |
| 500 | 5,19588 € | 2.597,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,07545 € | 5.075,45 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

