TPA3100D2PHPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.758
Unit Price: 9,92000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3100D2PHPG4

DigiKey Part Number
TPA3100D2PHPG4-ND
Manufacturer
Manufacturer Product Number
TPA3100D2PHPG4
Description
IC AMP CLSS D STER 21.8W 48HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3100D2PHPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
21.8W x 2 @ 8Ohm
Voltage - Supply
10V ~ 26V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,55608 €1.139,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55608 €
Unit Price with VAT:5,42174 €