
TPA3100D2PHP | |
|---|---|
DigiKey Part Number | 296-26881-ND |
Manufacturer | |
Manufacturer Product Number | TPA3100D2PHP |
Description | IC AMP CLSS D STER 21.8W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2PHP Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTQFP (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTQFP |
Max Output Power x Channels @ Load 21.8W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 8,47100 € | 84,71 € |
| 25 | 7,89520 € | 197,38 € |
| 100 | 7,26200 € | 726,20 € |
| 250 | 6,96028 € | 1.740,07 € |
| 500 | 6,77844 € | 3.389,22 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |

