MFR Recommended

TPA3007D1PWG4 | |
|---|---|
DigiKey Part Number | TPA3007D1PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PWG4 |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.5W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,42783 € | 531,34 € |
| Unit Price without VAT: | 4,42783 € |
|---|---|
| Unit Price with VAT: | 5,26912 € |


