


TPA3007D1PW | |
|---|---|
DigiKey Part Number | 296-15792-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PW |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PW Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-TSSOP |
Output Type 1-Channel (Mono) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 6.5W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,21100 € | 72,11 € |
| 60 | 6,33367 € | 380,02 € |
| 120 | 6,09608 € | 731,53 € |
| 300 | 5,84527 € | 1.753,58 € |
| 540 | 5,71526 € | 3.086,24 € |
| 1.020 | 5,59675 € | 5.708,69 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |



