TPA3004D2PHPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.850
Unit Price: 6,75947 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3004D2PHPRG4

DigiKey Part Number
TPA3004D2PHPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA3004D2PHPRG4
Description
IC AMP CLASS D STER 12W 48HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3004D2PHPRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.5V ~ 18V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-HTQFP (7x7)
Output Type
2-Channel (Stereo)
Package / Case
48-PowerTQFP
Max Output Power x Channels @ Load
12W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA3004D2PHPRTexas Instruments10.850296-15038-2-ND6,75947 €MFR Recommended
Discontinued
Marketplace Stock: 630 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,28175 €4.281,75 €
2.0004,19556 €8.391,12 €
Manufacturers Standard Package
Unit Price without VAT:4,28175 €
Unit Price with VAT:5,09528 €

Other Suppliers on DigiKey

630In Stock
Ships from Rochester Electronics, LLC