Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3004D2PHPR

DigiKey Part Number
296-15038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA3004D2PHPR
Description
IC AMP CLASS D STER 12W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3004D2PHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.5V ~ 18V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-HTQFP (7x7)
Output Type
2-Channel (Stereo)
Package / Case
48-PowerTQFP
Max Output Power x Channels @ Load
12W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,96996 €6.969,96 €
Manufacturers Standard Package
Unit Price without VAT:6,96996 €
Unit Price with VAT:8,29425 €

Other Suppliers on DigiKey

9.850In Stock
Ships from Rochester Electronics, LLC