
TPA3001D1EVM | |
|---|---|
DigiKey Part Number | 296-19760-ND |
Manufacturer | |
Manufacturer Product Number | TPA3001D1EVM |
Description | EVAL BOARD FOR TPA3001D1 |
Customer Reference | |
Detailed Description | TPA3001D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Utilized IC / Part | TPA3001D1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


