
TPA3001D1PWP | |
|---|---|
DigiKey Part Number | 296-26879-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3001D1PWP |
Description | IC AMP CLASS D MONO 20W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3001D1PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 9,49300 € | 94,93 € |
| 60 | 8,38367 € | 503,02 € |
| 120 | 8,08367 € | 970,04 € |
| 300 | 7,76690 € | 2.330,07 € |
| 540 | 7,60263 € | 4.105,42 € |
| 1.020 | 7,45295 € | 7.602,01 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

