
TPA2014D1RGPT | |
|---|---|
DigiKey Part Number | 296-23476-2-ND - Tape & Reel (TR) 296-23476-1-ND - Cut Tape (CT) 296-23476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2014D1RGPT |
Description | IC AMP CLASS D MONO 1.5W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2014D1RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39040 € | 34,76 € |
| 100 | 1,24430 € | 124,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17468 € | 293,67 € |
| 500 | 1,13274 € | 566,37 € |
| 750 | 1,11171 € | 833,78 € |
| 1.250 | 1,08841 € | 1.360,51 € |
| 1.750 | 1,07480 € | 1.880,90 € |
| 2.500 | 1,06170 € | 2.654,25 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



