
TPA2014D1RGPR | |
|---|---|
DigiKey Part Number | 296-TPA2014D1RGPRTR-ND - Tape & Reel (TR) 296-TPA2014D1RGPRCT-ND - Cut Tape (CT) 296-TPA2014D1RGPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2014D1RGPR |
Description | IC AMP CLASS D MONO 1.5W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2014D1RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,92040 € | 92,04 € |
| 250 | 0,86664 € | 216,66 € |
| 500 | 0,83424 € | 417,12 € |
| 1.000 | 0,80754 € | 807,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77457 € | 2.323,71 € |
| 6.000 | 0,75845 € | 4.550,70 € |
| 9.000 | 0,75037 € | 6.753,33 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



