MFR Recommended

TPA2008D2PWPRG4 | |
|---|---|
DigiKey Part Number | TPA2008D2PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2008D2PWPRG4 |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2008D2PWPRG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 3W x 2 @ 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA2008D2PWPR | Texas Instruments | 54.640 | 296-17158-1-ND | 1,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89298 € | 1.785,96 € |
| 4.000 | 0,87291 € | 3.491,64 € |
| 6.000 | 0,86287 € | 5.177,22 € |
| 10.000 | 0,85173 € | 8.517,30 € |
| Unit Price without VAT: | 0,89298 € |
|---|---|
| Unit Price with VAT: | 1,06265 € |


