
TPA2008D2PWPR | |
|---|---|
DigiKey Part Number | 296-17158-2-ND - Tape & Reel (TR) 296-17158-1-ND - Cut Tape (CT) 296-17158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2008D2PWPR |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2008D2PWPR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 3W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,22560 € | 30,64 € |
| 100 | 1,09440 € | 109,44 € |
| 250 | 1,03196 € | 257,99 € |
| 500 | 0,99748 € | 498,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93778 € | 1.875,56 € |
| 4.000 | 0,91678 € | 3.667,12 € |
| 6.000 | 0,90628 € | 5.437,68 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

