TPA2006D1DRBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.583
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25562 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2006D1DRBRG4

DigiKey Part Number
TPA2006D1DRBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2006D1DRBRG4
Description
IC AMP CLASS D MONO 1.45W 8SON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA2006D1DRBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-SON (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-VDFN Exposed Pad
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA2006D1DRBRTexas Instruments9.583296-20783-1-ND0,71000 €MFR Recommended
PAM8303CBYCDiodes Incorporated0PAM8303CBYCDI-ND0,25562 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38748 €1.162,44 €
6.0000,37836 €2.270,16 €
9.0000,37378 €3.364,02 €
15.0000,36872 €5.530,80 €
21.0000,36576 €7.680,96 €
Manufacturers Standard Package
Unit Price without VAT:0,38748 €
Unit Price with VAT:0,46110 €