
PAM8303CBYC | |
|---|---|
DigiKey Part Number | PAM8303CBYCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8303CBYC |
Description | IC AMP CLASS D MONO 3W 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21572 € | 647,16 € |
| 6.000 | 0,21004 € | 1.260,24 € |
| 9.000 | 0,20719 € | 1.864,71 € |
| 15.000 | 0,20404 € | 3.060,60 € |
| 21.000 | 0,20219 € | 4.245,99 € |
| 30.000 | 0,20042 € | 6.012,60 € |
| Unit Price without VAT: | 0,21572 € |
|---|---|
| Unit Price with VAT: | 0,25671 € |

